BZM55B18-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 9,232
Unit Price: $1.34000
Datasheet
2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZM55B18-TR

DigiKey Part Number
112-BZM55B18-TR-ND - Tape & Reel (TR)
112-BZM55B18-CT-ND - Cut Tape (CT)
112-BZM55B18-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZM55B18-TR
Description
DIODE ZENER 18V 500MW MICROMELF
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW Surface Mount MicroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
170 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 13 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
MicroMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.57000$0.57
10$0.39800$3.98
100$0.21830$21.83
500$0.16594$82.97
1,000$0.13888$138.88
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.10027$250.67
Manufacturers Standard Package
Unit Price without GST:$0.57000
Unit Price with GST:$0.65550