
GL34B-E3/98 | |
|---|---|
DigiKey Part Number | GL34B-E3/98GITR-ND - Tape & Reel (TR) GL34B-E3/98GICT-ND - Cut Tape (CT) GL34B-E3/98GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GL34B-E3/98 |
Description | DIODE STD 100V 500MA DO213AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 500mA Surface Mount DO-213AA (GL34) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (GL34) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.34200 | $3.42 |
| 100 | $0.33160 | $33.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.21934 | $548.35 |
| 5,000 | $0.20981 | $1,049.05 |
| Unit Price without GST: | $0.55000 |
|---|---|
| Unit Price with GST: | $0.63250 |


