DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGL34B-E3/98

DigiKey Part Number
112-RGL34B-E3/98TR-ND - Tape & Reel (TR)
112-RGL34B-E3/98CT-ND - Cut Tape (CT)
112-RGL34B-E3/98DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGL34B-E3/98
Description
DIODE STD 100V 500MA DO213AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 500mA Surface Mount DO-213AA (GL34)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-213AA (GL34)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,488
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.05000$1.05
10$0.67700$6.77
100$0.51900$51.90
500$0.39450$197.25
1,000$0.35433$354.33
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.28997$724.93
5,000$0.24477$1,223.85
7,500$0.24091$1,806.83
12,500$0.24020$3,002.50
17,500$0.23478$4,108.65
25,000$0.22798$5,699.50
Manufacturers Standard Package
Unit Price without GST:$1.05000
Unit Price with GST:$1.20750