
RGP15GHE3/73 | |
---|---|
DigiKey Part Number | RGP15GHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RGP15GHE3/73 |
Description | DIODE STANDARD 400V 1.5A DO204AC |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |