New at DigiKey
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S5BJ-E3/I

DigiKey Part Number
112-S5BJ-E3/ITR-ND - Tape & Reel (TR)
112-S5BJ-E3/ICT-ND - Cut Tape (CT)
112-S5BJ-E3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S5BJ-E3/I
Description
RECTIFIER, STANDARD RECOVERY, 5A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 1.4A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1.4A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
22pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,200
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.83000$0.83
10$0.51000$5.10
100$0.32210$32.21
500$0.24076$120.38
1,000$0.21450$214.50
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200$0.17937$573.98
6,400$0.16277$1,041.73
9,600$0.15430$1,481.28
16,000$0.14479$2,316.64
22,400$0.13916$3,117.18
32,000$0.13368$4,277.76
80,000$0.12167$9,733.60
Manufacturers Standard Package
Unit Price without GST:$0.83000
Unit Price with GST:$0.95450