

SE30PAGHM3/I | |
---|---|
DigiKey Part Number | SE30PAGHM3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE30PAGHM3/I |
Description | DIODE STANDARD 400V 3A DO221BC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-221BC (SMPA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.16 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.3 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 13pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221BC (SMPA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
14,000 | $0.18734 | $2,622.76 |
28,000 | $0.17344 | $4,856.32 |
42,000 | $0.16635 | $6,986.70 |
70,000 | $0.16104 | $11,272.80 |
Unit Price without GST: | $0.18734 |
---|---|
Unit Price with GST: | $0.21544 |