Upgrade

TLZ13-GS08 | |
|---|---|
DigiKey Part Number | TLZ13-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLZ13-GS08 |
Description | DIODE ZENER 13V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 14 Ohms | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | $0.06386 | $798.25 |
| 25,000 | $0.05793 | $1,448.25 |
| 37,500 | $0.05491 | $2,059.12 |
| 62,500 | $0.05151 | $3,219.38 |
| 87,500 | $0.04950 | $4,331.25 |
| 125,000 | $0.04754 | $5,942.50 |
| 312,500 | $0.04324 | $13,512.50 |
| Unit Price without GST: | $0.06386 |
|---|---|
| Unit Price with GST: | $0.07344 |


