SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZM5252B-GS08

DigiKey Part Number
TZM5252B-GS08GITR-ND - Tape & Reel (TR)
TZM5252B-GS08GICT-ND - Cut Tape (CT)
TZM5252B-GS08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZM5252B-GS08
Description
DIODE ZENER 24V 500MW SOD80
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
33 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 18 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
175°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,239
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.09400$0.94
100$0.06630$6.63
500$0.06258$31.29
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.07605$190.13
5,000$0.06780$339.00
7,500$0.06359$476.92
12,500$0.04417$552.12
17,500$0.04233$740.77
25,000$0.04049$1,012.25
250,000$0.04048$10,120.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700