Parametric Equivalent
Similar
Similar

| TZQ5251B-GS08 | |
|---|---|
| DigiKey Part Number | TZQ5251B-GS08-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | TZQ5251B-GS08 | 
| Description | DIODE ZENER 22V 500MW SOD80 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 22 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 500 mW | |
| Impedance (Max) (Zzt) | 29 Ohms | |
| Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
| Operating Temperature | -65°C ~ 175°C | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-80 QuadroMELF | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 12,500 | $0.05885 | $735.62 | 
| 25,000 | $0.05331 | $1,332.75 | 
| 37,500 | $0.05048 | $1,893.00 | 
| 62,500 | $0.04731 | $2,956.88 | 
| 87,500 | $0.04543 | $3,975.12 | 
| 125,000 | $0.04360 | $5,450.00 | 
| 312,500 | $0.03958 | $12,368.75 | 
| Unit Price without GST: | $0.05885 | 
|---|---|
| Unit Price with GST: | $0.06768 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand