


V2F6HM3/H | |
|---|---|
DigiKey Part Number | V2F6HM3/HGITR-ND - Tape & Reel (TR) V2F6HM3/HGICT-ND - Cut Tape (CT) V2F6HM3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2F6HM3/H |
Description | DIODE SCHOTTKY 60V 2A DO219AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | V2F6HM3/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 480 µA @ 60 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.37400 | $3.74 |
| 100 | $0.35130 | $35.13 |
| 500 | $0.26344 | $131.72 |
| 1,000 | $0.23504 | $235.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15614 | $468.42 |
| 6,000 | $0.14723 | $883.38 |
| 9,000 | $0.14134 | $1,272.06 |
| 75,000 | $0.13573 | $10,179.75 |
| Unit Price without GST: | $0.63000 |
|---|---|
| Unit Price with GST: | $0.72450 |

