


V2FM12-M3/H | |
---|---|
DigiKey Part Number | V2FM12-M3/HGITR-ND - Tape & Reel (TR) V2FM12-M3/HGICT-ND - Cut Tape (CT) V2FM12-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2FM12-M3/H |
Description | DIODE SCHOTTKY 120V 2A DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | V2FM12-M3/H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 960 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 65 µA @ 120 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.66000 | $0.66 |
10 | $0.42700 | $4.27 |
100 | $0.29190 | $29.19 |
500 | $0.21754 | $108.77 |
1,000 | $0.19348 | $193.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.12454 | $373.62 |
6,000 | $0.11779 | $706.74 |
9,000 | $0.11579 | $1,042.11 |
15,000 | $0.11541 | $1,731.15 |
21,000 | $0.11313 | $2,375.73 |
30,000 | $0.10916 | $3,274.80 |
75,000 | $0.10582 | $7,936.50 |
Unit Price without GST: | $0.66000 |
---|---|
Unit Price with GST: | $0.75900 |