
V3PL45HM3/H | |
---|---|
DigiKey Part Number | 112-V3PL45HM3/HTR-ND - Tape & Reel (TR) 112-V3PL45HM3/HCT-ND - Cut Tape (CT) 112-V3PL45HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3PL45HM3/H |
Description | DIODE SCHOTTKY 45V 3A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 3A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 450 µA @ 45 V | |
Capacitance @ Vr, F | 550pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.72000 | $0.72 |
10 | $0.56900 | $5.69 |
100 | $0.38210 | $38.21 |
500 | $0.28732 | $143.66 |
1,000 | $0.25670 | $256.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.17473 | $524.19 |
Unit Price without GST: | $0.72000 |
---|---|
Unit Price with GST: | $0.82800 |