DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-10BQ030-M3/5BT

DigiKey Part Number
VS-10BQ030-M3/5BTGITR-ND - Tape & Reel (TR)
VS-10BQ030-M3/5BTGICT-ND - Cut Tape (CT)
VS-10BQ030-M3/5BTGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-10BQ030-M3/5BT
Description
DIODE SCHOTTKY 30V 1A DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
VS-10BQ030-M3/5BT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
420 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
2000pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,622
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.43800$4.38
100$0.35940$35.94
500$0.26966$134.83
1,000$0.24065$240.65
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200$0.15242$487.74
6,400$0.14355$918.72
9,600$0.13987$1,342.75
Manufacturers Standard Package
Unit Price without GST:$0.68000
Unit Price with GST:$0.78200