
VS-175BGQ045HF4 | |
---|---|
DigiKey Part Number | VS-175BGQ045HF4-ND |
Manufacturer | |
Manufacturer Product Number | VS-175BGQ045HF4 |
Description | DIODE SCHOTTKY 45V 175A POWERTAB |
Customer Reference | |
Detailed Description | Diode 45 V 175A Chassis Mount PowerTab® |
EDA/CAD Models | VS-175BGQ045HF4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 175A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 175 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 45 V | |
Capacitance @ Vr, F | 5600pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerTab® | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |