
VS-20ETF08-M3 | |
---|---|
DigiKey Part Number | 112-VS-20ETF08-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-20ETF08-M3 |
Description | DIODE STANDARD 800V 20A TO220AC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 20A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 95 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.81000 | $6.81 |
50 | $3.49340 | $174.67 |
100 | $3.17250 | $317.25 |
500 | $2.79512 | $1,397.56 |
Unit Price without GST: | $6.81000 |
---|---|
Unit Price with GST: | $7.83150 |