
VS-20MQ060NTRPBF | |
|---|---|
DigiKey Part Number | 112-VS-20MQ060NTRPBFTR-ND - Tape & Reel (TR) 112-VS-20MQ060NTRPBFCT-ND - Cut Tape (CT) 112-VS-20MQ060NTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-20MQ060NTRPBF |
Description | DIODE SCHOTTKY 60V 2A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 31pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.91000 | $1.91 |
| 10 | $1.23900 | $12.39 |
| 100 | $0.99290 | $99.29 |
| 500 | $0.77370 | $386.85 |
| 1,000 | $0.70312 | $703.12 |
| 2,000 | $0.65046 | $1,300.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.53534 | $4,015.05 |
| 15,000 | $0.53142 | $7,971.30 |
| Unit Price without GST: | $1.91000 |
|---|---|
| Unit Price with GST: | $2.19650 |

