TO-247-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-40EPF06-M3

DigiKey Part Number
112-VS-40EPF06-M3-ND
Manufacturer
Manufacturer Product Number
VS-40EPF06-M3
Description
DIODE STANDARD 600V 40A TO247AC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 600 V 40A Through Hole TO-247AC-2L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
40A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 40 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
180 ns
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247AC-2L
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 476
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$12.82000$12.82
25$6.94960$173.74
100$6.85680$685.68
500$5.80268$2,901.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$12.82000
Unit Price with GST:$14.74300