
VS-4EWH02FNTR-M3 | |
|---|---|
DigiKey Part Number | 112-VS-4EWH02FNTR-M3TR-ND - Tape & Reel (TR) 112-VS-4EWH02FNTR-M3CT-ND - Cut Tape (CT) 112-VS-4EWH02FNTR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-4EWH02FNTR-M3 |
Description | DIODE STANDARD 200V 4A TO252AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | VS-4EWH02FNTR-M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.75000 | $1.75 |
| 10 | $1.13700 | $11.37 |
| 100 | $0.90990 | $90.99 |
| 500 | $0.70660 | $353.30 |
| 1,000 | $0.64112 | $641.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.49816 | $996.32 |
| 4,000 | $0.47482 | $1,899.28 |
| Unit Price without GST: | $1.75000 |
|---|---|
| Unit Price with GST: | $2.01250 |

