


VS-5ECU06-M3/9AT | |
---|---|
DigiKey Part Number | 112-VS-5ECU06-M3/9ATTR-ND - Tape & Reel (TR) 112-VS-5ECU06-M3/9ATCT-ND - Cut Tape (CT) 112-VS-5ECU06-M3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-5ECU06-M3/9AT |
Description | DIODE STANDARD 600V 5A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 43 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.60802 | $2,128.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.08000 | $2.08 |
10 | $1.36000 | $13.60 |
100 | $1.10260 | $110.26 |
500 | $0.86278 | $431.39 |
1,000 | $0.78557 | $785.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.08000 | $2.08 |
10 | $1.36200 | $13.62 |
100 | $1.10260 | $110.26 |
500 | $0.86278 | $431.39 |
1,000 | $0.78557 | $785.57 |
Unit Price without GST: | $2.08000 |
---|---|
Unit Price with GST: | $2.39200 |