


VSS8D3M12HM3/I | |
---|---|
DigiKey Part Number | 112-VSS8D3M12HM3/ITR-ND - Tape & Reel (TR) 112-VSS8D3M12HM3/ICT-ND - Cut Tape (CT) 112-VSS8D3M12HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSS8D3M12HM3/I |
Description | DIODE SCHOTTKY 120V 2A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 2A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 120 V | |
Capacitance @ Vr, F | 310pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.14000 | $1.14 |
10 | $0.71000 | $7.10 |
100 | $0.45440 | $45.44 |
500 | $0.34372 | $171.86 |
1,000 | $0.30799 | $307.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.25713 | $899.96 |
Unit Price without GST: | $1.14000 |
---|---|
Unit Price with GST: | $1.31100 |