Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VSSAF3M10HM3/I | |
|---|---|
DigiKey Part Number | VSSAF3M10HM3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSSAF3M10HM3/I |
Description | DIODE SCHOTTKY 100V 3A DO221AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Capacitance @ Vr, F | 364pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $0.20749 | $2,904.86 |
| 28,000 | $0.19243 | $5,388.04 |
| 42,000 | $0.18476 | $7,759.92 |
| 70,000 | $0.18174 | $12,721.80 |
| Unit Price without GST: | $0.20749 |
|---|---|
| Unit Price with GST: | $0.23861 |


