DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSSAF515-M3/H

DigiKey Part Number
112-VSSAF515-M3/HTR-ND - Tape & Reel (TR)
112-VSSAF515-M3/HCT-ND - Cut Tape (CT)
112-VSSAF515-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSSAF515-M3/H
Description
DIODE SCHOTTKY 150V 5A DO221AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 150 V 5A Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 150 V
Capacitance @ Vr, F
280pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-221AC (SlimSMA)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,934
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.75000$0.75
10$0.53600$5.36
100$0.37780$37.78
500$0.28394$141.97
1,000$0.25364$253.64
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.21864$765.24
7,000$0.19140$1,339.80
10,500$0.17741$1,862.81
17,500$0.17149$3,001.08
24,500$0.16514$4,045.93
35,000$0.15897$5,563.95
87,500$0.15519$13,579.12
Manufacturers Standard Package
Unit Price without GST:$0.75000
Unit Price with GST:$0.86250