


AS1PJ-M3/84A | |
|---|---|
DigiKey Part Number | AS1PJ-M3/84ATR-ND - Tape & Reel (TR) AS1PJ-M3/84ACT-ND - Cut Tape (CT) AS1PJ-M3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS1PJ-M3/84A |
Description | DIODE AVAL 600V 1.5A DO220AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10.4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.06600 | $10.66 |
| 100 | $0.69350 | $69.35 |
| 500 | $0.53284 | $266.42 |
| 1,000 | $0.48106 | $481.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.41529 | $1,245.87 |
| 6,000 | $0.34600 | $2,076.00 |
| 9,000 | $0.33508 | $3,015.72 |
| 15,000 | $0.33357 | $5,003.55 |
| Unit Price without GST: | $1.71000 |
|---|---|
| Unit Price with GST: | $1.96650 |

