
BAV101-GS18 | |
---|---|
DigiKey Part Number | BAV101-GS18GITR-ND - Tape & Reel (TR) BAV101-GS18GICT-ND - Cut Tape (CT) BAV101-GS18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV101-GS18 |
Description | DIODE STANDARD 100V 250MA SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 100 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.24000 | $0.24 |
10 | $0.16000 | $1.60 |
100 | $0.13200 | $13.20 |
500 | $0.09614 | $48.07 |
1,000 | $0.08066 | $80.66 |
2,000 | $0.07467 | $149.34 |
5,000 | $0.06398 | $319.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04461 | $446.10 |
20,000 | $0.04233 | $846.60 |
30,000 | $0.04201 | $1,260.30 |
50,000 | $0.03797 | $1,898.50 |
70,000 | $0.03589 | $2,512.30 |
Unit Price without GST: | $0.24000 |
---|---|
Unit Price with GST: | $0.27600 |