

MBRF10100-E3/4W | |
|---|---|
DigiKey Part Number | MBRF10100-E3/4WGI-ND |
Manufacturer | |
Manufacturer Product Number | MBRF10100-E3/4W |
Description | DIODE SCHOTTKY 100V 10A ITO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.85000 | $2.85 |
| 50 | $0.94520 | $47.26 |
| 100 | $0.93970 | $93.97 |
| 500 | $0.93054 | $465.27 |
| Unit Price without GST: | $2.85000 |
|---|---|
| Unit Price with GST: | $3.27750 |

