
MBRF10H100-E3/45 | |
---|---|
DigiKey Part Number | MBRF10H100-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | MBRF10H100-E3/45 |
Description | DIODE SCHOTTKY 100V 10A ITO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Through Hole ITO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | MBRF10H100-E3/45 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4.5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.67000 | $2.67 |
50 | $1.74460 | $87.23 |
100 | $1.70220 | $170.22 |
500 | $1.35578 | $677.89 |
1,000 | $1.24437 | $1,244.37 |
2,000 | $1.15070 | $2,301.40 |
5,000 | $1.05616 | $5,280.80 |
Unit Price without GST: | $2.67000 |
---|---|
Unit Price with GST: | $3.07050 |