


S4PJ-M3/86A | |
---|---|
DigiKey Part Number | S4PJ-M3/86AGITR-ND - Tape & Reel (TR) S4PJ-M3/86AGICT-ND - Cut Tape (CT) S4PJ-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4PJ-M3/86A |
Description | DIODE STANDARD 600V 4A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.09000 | $1.09 |
10 | $0.68300 | $6.83 |
100 | $0.54660 | $54.66 |
500 | $0.41622 | $208.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.25838 | $387.57 |
3,000 | $0.24409 | $732.27 |
Unit Price without GST: | $1.09000 |
---|---|
Unit Price with GST: | $1.25350 |