
TZMC1V0-GS08 | |
---|---|
DigiKey Part Number | 112-TZMC1V0-GS08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZMC1V0-GS08 |
Description | DIODE ZENER 750MV 500MW SOD80 |
Customer Reference | |
Detailed Description | Zener Diode 750 mV 500 mW ±6.66% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.66% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |