
VS-10MQ040NTRPBF | |
---|---|
DigiKey Part Number | 10MQ040NPBFTR-ND - Tape & Reel (TR) 10MQ040NPBFCT-ND - Cut Tape (CT) 10MQ040NPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10MQ040NTRPBF |
Description | DIODE SCHOTTKY 40V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 38pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.09000 | $1.09 |
10 | $0.78400 | $7.84 |
100 | $0.75140 | $75.14 |
500 | $0.57914 | $289.57 |
1,000 | $0.50705 | $507.05 |
2,000 | $0.47692 | $953.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.37362 | $2,802.15 |
15,000 | $0.37038 | $5,555.70 |
Unit Price without GST: | $1.09000 |
---|---|
Unit Price with GST: | $1.25350 |