
VS-85HF120 | |
---|---|
DigiKey Part Number | 85HF120-ND |
Manufacturer | |
Manufacturer Product Number | VS-85HF120 |
Description | DIODE STANDARD 1200V 85A DO203AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 85A Chassis, Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 85A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 267 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 9 mA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-203AB (DO-5) | |
Operating Temperature - Junction | -65°C ~ 180°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.30000 | $26.30 |
10 | $19.49000 | $194.90 |
100 | $16.50950 | $1,650.95 |
500 | $16.08418 | $8,042.09 |
Unit Price without GST: | $26.30000 |
---|---|
Unit Price with GST: | $30.24500 |