Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VO615A-8X008T | |
|---|---|
DigiKey Part Number | VO615A-8X008T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VO615A-8X008T |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO615A-8X008T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 130% @ 5mA | |
Current Transfer Ratio (Max) | 260% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.43V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.24504 | $490.08 |
| 4,000 | $0.22973 | $918.92 |
| 6,000 | $0.22186 | $1,331.16 |
| 10,000 | $0.21298 | $2,129.80 |
| 14,000 | $0.20769 | $2,907.66 |
| 20,000 | $0.20252 | $4,050.40 |
| 50,000 | $0.19112 | $9,556.00 |
| 100,000 | $0.18403 | $18,403.00 |
| Unit Price without GST: | $0.24504 |
|---|---|
| Unit Price with GST: | $0.28180 |


