N-Channel 30 V 12A (Tc) 19.2W (Tc) Surface Mount PowerPAK® SC-70-6 Single
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIA472EDJ-T1-GE3

DigiKey Part Number
SIA472EDJ-T1-GE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIA472EDJ-T1-GE3
Description
MOSFET N-CH 30V 12A PPAK SC70-6
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 12A (Tc) 19.2W (Tc) Surface Mount PowerPAK® SC-70-6 Single
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
20mOhm @ 10.8A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1265 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
19.2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SC-70-6 Single
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.29214$1,752.84
Unit Price without GST:$0.29214
Unit Price with GST:$0.33596