
SIR626DP-T1-RE3 | |
|---|---|
DigiKey Part Number | SIR626DP-T1-RE3TR-ND - Tape & Reel (TR) SIR626DP-T1-RE3CT-ND - Cut Tape (CT) SIR626DP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR626DP-T1-RE3 |
Description | MOSFET N-CH 60V 100A PPAK SO-8 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Tc) 104W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIR626DP-T1-RE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 78 nC @ 7.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5130 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.57000 | $3.57 |
| 10 | $2.61000 | $26.10 |
| 100 | $2.12810 | $212.81 |
| 500 | $1.71072 | $855.36 |
| 1,000 | $1.71061 | $1,710.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.41221 | $4,236.63 |
| 6,000 | $1.39755 | $8,385.30 |
| Unit Price without GST: | $3.57000 |
|---|---|
| Unit Price with GST: | $4.10550 |


