
SQ2310ES-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQ2310ES-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ2310ES-T1_BE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SQ2310ES-T1_BE3 |
Description | MOSFET N-CH 20V 6A SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 20 V 6A (Tc) 2W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 485 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.49300 | $14.93 |
| 100 | $0.98520 | $98.52 |
| 500 | $0.76748 | $383.74 |
| 1,000 | $0.69736 | $697.36 |
| Unit Price without GST: | $2.37000 |
|---|---|
| Unit Price with GST: | $2.72550 |



