
VC1511B35W3 | |
---|---|
DigiKey Part Number | VC1511B35W3-ND |
Manufacturer | |
Manufacturer Product Number | VC1511B35W3 |
Description | LED T3 1/4 WG WHITE CLEAR 24VDC |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Wedge 24V T - 3 1/4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Can Replace Lamps | Multiple Wedge Base Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Base Type | Wedge | |
Color | White | |
Millicandela Rating | 1100mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights |