744040z2zzz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744040z2zzz

74404032015

DigiKey Part Number
732-5492-2-ND - Tape & Reel (TR)
732-5492-1-ND - Cut Tape (CT)
732-5492-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404032015
Description
FIXED IND 1.5UH 2A 40 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 2 A 40mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404032015 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.3A
Shielding
Shielded
DC Resistance (DCR)
40mOhm
Q @ Freq
-
Frequency - Self Resonant
100MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
3015
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53,497
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.13000$2.13
50$1.80180$90.09
250$1.66924$417.31
500$1.49624$748.12
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.20915$2,418.30
Manufacturers Standard Package
Unit Price without GST:$2.13000
Unit Price with GST:$2.44950