



7443320082 | |
|---|---|
DigiKey Part Number | 732-2137-2-ND - Tape & Reel (TR) 732-2137-1-ND - Cut Tape (CT) 732-2137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443320082 |
Description | FIXED IND 820NH 24A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Drum Core, Wirewound Inductor 24 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443320082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 820 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 36A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 99MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.476" L x 0.449" W (12.10mm x 11.40mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.82000 | $4.82 |
| 10 | $4.67500 | $46.75 |
| 50 | $4.43540 | $221.77 |
| 100 | $4.26970 | $426.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $3.71023 | $1,113.07 |
| 600 | $3.19677 | $1,918.06 |
| Unit Price without GST: | $4.82000 |
|---|---|
| Unit Price with GST: | $5.54300 |


