



127723 | |
---|---|
DigiKey Part Number | 345-127723-ND |
Manufacturer | |
Manufacturer Product Number | 127723 |
Description | 6.75" WIDE X 12" FLATBACK HEATSI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 6.750" (171.45mm) | |
Diameter | - | |
Fin Height | 1.630" (41.40mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.33°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.49000 | $73.49 |
10 | $65.02700 | $650.27 |
25 | $61.93480 | $1,548.37 |
50 | $59.69120 | $2,984.56 |
100 | $57.52630 | $5,752.63 |
250 | $54.78016 | $13,695.04 |
Unit Price without GST: | $73.49000 |
---|---|
Unit Price with GST: | $84.51350 |