



127722 | |
---|---|
DigiKey Part Number | 345-127722-ND |
Manufacturer | |
Manufacturer Product Number | 127722 |
Description | 6.75" WIDE X 12" FLATBACK HEATSI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 6.750" (171.45mm) | |
Diameter | - | |
Fin Height | 1.185" (30.10mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.34°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.18000 | $55.18 |
10 | $48.83500 | $488.35 |
25 | $46.51280 | $1,162.82 |
50 | $44.82840 | $2,241.42 |
100 | $43.20360 | $4,320.36 |
250 | $41.14252 | $10,285.63 |
Unit Price without GST: | $55.18000 |
---|---|
Unit Price with GST: | $63.45700 |