



127726 | |
---|---|
DigiKey Part Number | 345-127726-ND |
Manufacturer | |
Manufacturer Product Number | 127726 |
Description | 7.201" WIDE X 12" FLATBACK HEATS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 7.201" (182.91mm) | |
Diameter | - | |
Fin Height | 0.460" (11.68mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.38°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.95000 | $51.95 |
10 | $45.97500 | $459.75 |
25 | $43.78920 | $1,094.73 |
50 | $42.20360 | $2,110.18 |
100 | $40.67380 | $4,067.38 |
250 | $38.73372 | $9,683.43 |
Unit Price without GST: | $51.95000 |
---|---|
Unit Price with GST: | $59.74250 |