0201B103K250CT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 285,664
Unit Price: $0.09000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 26,419
Unit Price: $0.11000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 151,328
Unit Price: $0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 168,256
Unit Price: $0.09000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9,841
Unit Price: $0.09000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3,050,485
Unit Price: $0.09000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 42,497
Unit Price: $0.09000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.00357
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,677
Unit Price: $0.09000
Datasheet
0201-(0603-Metric)-0,60x0,30x0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201B103K250CT

DigiKey Part Number
1292-1119-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201B103K250CT
Description
CAP CER 10000PF 25V X7R 0201
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201B103K250CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes