767044-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


WEC
In Stock: 287
Unit Price: $104.94000
Datasheet

Similar


WEC
In Stock: 42
Unit Price: $79.30929
Datasheet
767044-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

767044-2

DigiKey Part Number
A115651-ND
Manufacturer
Manufacturer Product Number
767044-2
Description
CONN RCPT 76POS EDGE MNT GOLD
Customer Reference
Detailed Description
76 Position Connector Receptacle, Center Strip Contacts Board Edge, Straddle Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
767044-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
76
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Board Edge, Straddle Mount
Features
Board Guide, Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
0.236" (6.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 42 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

42In Stock
Ships from WEC