L17DEFRA09SC309 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 176
Unit Price: $96.70000
Datasheet
L17DEFRA09SC309
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L17DEFRA09SC309

DigiKey Part Number
L17DEFRA09SC309-ND
Manufacturer
Manufacturer Product Number
L17DEFRA09SC309
Description
CONN D-SUB RCPT 9POS IDC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L17DEFRA09SC309 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
IDC, Ribbon Cable
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Feed Through, Strain Relief
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
26 AWG
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 9,002 View Now
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$4.18000$4.18
10$3.55000$35.50
25$3.32760$83.19
96$3.02573$290.47
192$2.88120$553.19
288$2.79990$806.37
576$2.66622$1,535.74
1,056$2.55462$2,697.68
2,592$2.39787$6,215.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$4.18000
Unit Price with GST:$4.80700

Other Suppliers on DigiKey

9,002In Stock
Ships from WEC