LS150-48
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS150-5

DigiKey Part Number
285-1817-ND
Manufacturer
Manufacturer Product Number
LS150-5
Description
AC/DC CONVERTER 5V 150W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 88 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
LS150-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
88 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
26 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
79%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.80" L x 3.90" W x 1.50" H (198.1mm x 99.1mm x 38.1mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$82.17000$82.17
Manufacturers Standard Package
Unit Price without GST:$82.17000
Unit Price with GST:$94.49550

Other Suppliers on DigiKey

5In Stock
Ships from WEC