NSCSRRN004BGUNV is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 25
Unit Price: $42.33000
Datasheet
NSCSRRN004BGUNV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NSCSRRN004BGUNV

NSCSRRN004BGUNV

DigiKey Part Number
480-3647-ND
Manufacturer
Manufacturer Product Number
NSCSRRN004BGUNV
Description
SENSOR 58.02PSIG 0.08" 0.1V 4SIP
Customer Reference
Detailed Description
Pressure Sensor 58.02PSI (400kPa) Vented Gauge Male - 0.08" (1.92mm) Tube, Dual 0 mV ~ 100 mV (5V) 4-SIP, Dual Ports, Same Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
58.02PSI (400kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 100 mV (5V)
Accuracy
±0.25%
Voltage - Supply
1.5V ~ 12V
Port Size
Male - 0.08" (1.92mm) Tube, Dual
Port Style
Barbed
Features
-
Termination Style
PC Pin
Maximum Pressure
116.03PSI (800kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
4-SIP, Dual Ports, Same Side
Supplier Device Package
4-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 25 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

25In Stock
Ships from WEC