Parametric Equivalent

SCR25B-150-1R4A024J | |
|---|---|
DigiKey Part Number | 399-SCR25B-150-1R4A024J-ND |
Manufacturer | |
Manufacturer Product Number | SCR25B-150-1R4A024J |
Description | CMC 2.4MH 15A 2LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 15A DCR 11.5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCR25B-150-1R4A024J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.4 mH @ 10 kHz | |
Current Rating (Max) | 15A | |
DC Resistance (DCR) (Max) | 11.5mOhm | |
Voltage Rating - DC | 500V | |
Voltage Rating - AC | 500V | |
Operating Temperature | 25°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.417" L x 1.220" W (36.00mm x 31.00mm) | |
Height (Max) | 1.378" (35.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.63000 | $11.63 |
| 10 | $9.56400 | $95.64 |
| 30 | $8.71200 | $261.36 |
| 60 | $8.21483 | $492.89 |
| 120 | $7.74633 | $929.56 |
| 270 | $7.23293 | $1,952.89 |
| 510 | $6.85482 | $3,495.96 |
| 1,020 | $6.68699 | $6,820.73 |
| Unit Price without GST: | $11.63000 |
|---|---|
| Unit Price with GST: | $13.37450 |




