Similar

SD6030-120-R | |
|---|---|
DigiKey Part Number | 283-SD6030-120-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD6030-120-R |
Description | FIXED IND 11.3UH 1.99A 76MOHM SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 11.3 µH Shielded Drum Core, Wirewound Inductor 1.99 A 76mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD6030-120-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 11.3 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 76mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.76591 | $3,531.82 |
| Unit Price without GST: | $1.76591 |
|---|---|
| Unit Price with GST: | $2.03080 |


