
SY2112/S2-1C | |
|---|---|
DigiKey Part Number | 5040-SY2112/S2-1C-ND |
Manufacturer | |
Manufacturer Product Number | SY2112/S2-1C |
Description | CONN PCPT FEMALE 2P SOLDER |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Fastening Type | Bayonet | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Polyamide (PA66) | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP67 | |
Material Flammability Rating | UL94 V-0 | |
Shielding | ||
Current Rating (Amps) | 30A | |
Voltage Rating | 500V | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.49000 | $10.49 |
| 10 | $9.18100 | $91.81 |
| 25 | $8.65560 | $216.39 |
| 50 | $8.13140 | $406.57 |
| 100 | $7.60670 | $760.67 |
| 250 | $7.08212 | $1,770.53 |
| 500 | $6.55750 | $3,278.75 |
| Unit Price without GST: | $10.49000 |
|---|---|
| Unit Price with GST: | $12.06350 |

