

74408942150 | |
---|---|
DigiKey Part Number | 732-3913-2-ND - Tape & Reel (TR) 732-3913-1-ND - Cut Tape (CT) 732-3913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74408942150 |
Description | FIXED IND 15UH 1.1A 245 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.1 A 245mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74408942150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 245mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 19MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1919 (4848 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.10000 | $4.10 |
10 | $4.03400 | $40.34 |
50 | $3.88320 | $194.16 |
100 | $3.73600 | $373.60 |
250 | $3.43604 | $859.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.68828 | $1,344.14 |
Unit Price without GST: | $4.10000 |
---|---|
Unit Price with GST: | $4.71500 |