WE-SPC Series 1919 (4848 Metric) 0.118 Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-SPC Series 1919 (4848 Metric) 0.118 Height

74408942220

DigiKey Part Number
732-3914-2-ND - Tape & Reel (TR)
732-3914-1-ND - Cut Tape (CT)
732-3914-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74408942220
Description
FIXED IND 22UH 850MA 354MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 850 mA 354mOhm Max 1919 (4848 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74408942220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
354mOhm Max
Q @ Freq
-
Frequency - Self Resonant
14MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1919 (4848 Metric)
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,085
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.10000$4.10
10$4.03400$40.34
50$3.88320$194.16
100$3.73600$373.60
250$3.43604$859.01
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.68828$1,344.14
Manufacturers Standard Package
Unit Price without GST:$4.10000
Unit Price with GST:$4.71500